Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


68002-136 | |
|---|---|
DigiKey Part Number | 68002-136-ND |
Manufacturer | |
Manufacturer Product Number | 68002-136 |
Description | CONN HEADER VERT 36POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68002-136 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Bulk | Overall Contact Length 0.480" (12.19mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350-10-136-00-006101 | Preci-Dip | 0 | 350-10-136-00-006101-ND | kr.42.61415 | Similar |
| 350-10-136-00-013101 | Preci-Dip | 0 | 350-10-136-00-013101-ND | kr.50.22771 | Similar |
| 350-10-136-01-666101 | Preci-Dip | 0 | 350-10-136-01-666101-ND | kr.54.94292 | Similar |
| 350-80-136-00-006101 | Preci-Dip | 0 | 350-80-136-00-006101-ND | kr.22.06478 | Similar |
| 350-80-136-00-013101 | Preci-Dip | 0 | 350-80-136-00-013101-ND | kr.23.50270 | Similar |









