Similar

68002-122HLF | |
|---|---|
DigiKey Part Number | 68002-122HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68002-122HLF |
Description | CONN HEADER VERT 22POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68002-122HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Bag | Overall Contact Length 0.480" (12.19mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-146455-2 | TE Connectivity AMP Connectors | 0 | 2-146455-2-ND | kr.0.00000 | Similar |
| PBC22SAAN | Sullins Connector Solutions | 0 | S1011E-22-ND | kr.10.65000 | Similar |
| PBC22SABN | Sullins Connector Solutions | 0 | S1021E-22-ND | kr.13.00000 | Similar |
| PBC22SACN | Sullins Connector Solutions | 0 | S1031E-22-ND | kr.13.88000 | Similar |
| PBC22SADN | Sullins Connector Solutions | 0 | S1041E-22-ND | kr.14.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.79311 | kr.13,189.67 |
| Unit Price without VAT: | kr.8.79311 |
|---|---|
| Unit Price with VAT: | kr.10.99139 |











