68001-408H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 7.503
Unit Price: kr.4.77000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 4.050
Unit Price: kr.8.58000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.19.15643
Datasheet

Similar


Samtec Inc.
In Stock: 50
Unit Price: kr.15.61000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.12.64214
Datasheet
68001-4xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68001-4xx

68001-408H

DigiKey Part Number
68001-408H-ND
Manufacturer
Manufacturer Product Number
68001-408H
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68001-408H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes