68000-236 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.42.61415
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.50.22771

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.53.08631

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.22.06478
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.23.50270

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.25.96722

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.55.41850
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 238
Unit Price: kr.33.29000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.548
Unit Price: kr.47.17000
Datasheet
Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 36 position 0.100" (2.54mm)

68000-236

DigiKey Part Number
609-4933-ND
Manufacturer
Manufacturer Product Number
68000-236
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68000-236 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.095" (2.41mm)
Packaging
Bulk
Overall Contact Length
0.425" (10.80mm)
Part Status
Obsolete
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold or Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Operating Temperature
-65°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350-10-136-00-006101Preci-Dip0350-10-136-00-006101-NDkr.42.61415Similar
350-10-136-00-013101Preci-Dip0350-10-136-00-013101-NDkr.50.22771Similar
350-10-136-01-666101Preci-Dip0350-10-136-01-666101-NDkr.53.08631Similar
350-80-136-00-006101Preci-Dip0350-80-136-00-006101-NDkr.22.06478Similar
350-80-136-00-013101Preci-Dip0350-80-136-00-013101-NDkr.23.50270Similar
Obsolete
Marketplace Stock: 240 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

240In Stock
Ships from WEC