
51730-032 | |
|---|---|
DigiKey Part Number | 51730-032-ND |
Manufacturer | |
Manufacturer Product Number | 51730-032 |
Description | R/A HDR POWERBLADE |
Customer Reference | |
Detailed Description | 28 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 20 Signal, 8 Power |
Packaging Bulk | Features Mating Guide |
Part Status Obsolete | Contact Finish Gold or Gold, GXT™ |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |

