Similar
Similar

67997-708HLF | |
|---|---|
DigiKey Part Number | 67997-708HLF-ND |
Manufacturer | |
Manufacturer Product Number | 67997-708HLF |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67997-708HLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Overall Contact Length 0.450" (11.43mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897081 | Molex | 599 | WM50022-08-ND | kr.5.07000 | Similar |
| 0010897082 | Molex | 197 | WM50012-08-ND | kr.9.26000 | Similar |
| PBC04DAAN | Sullins Connector Solutions | 6.166 | S2011E-04-ND | kr.4.95000 | Similar |
| PBC04DABN | Sullins Connector Solutions | 1.043 | S2021E-04-ND | kr.5.33000 | Similar |
| PBC04DACN | Sullins Connector Solutions | 0 | S2031E-04-ND | kr.6.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.4.24717 | kr.20,386.42 |
| Unit Price without VAT: | kr.4.24717 |
|---|---|
| Unit Price with VAT: | kr.5.30896 |















