67997-612 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 510
Unit Price: kr.6.59000
Datasheet

Similar


Molex
In Stock: 93
Unit Price: kr.12.74000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.892
Unit Price: kr.19.15000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 6.460
Unit Price: kr.6.34000
Datasheet
Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67997-612

DigiKey Part Number
67997-612-ND
Manufacturer
Manufacturer Product Number
67997-612
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67997-612 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bag
Contact Length - Post
0.120" (3.05mm)
Part Status
Obsolete
Overall Contact Length
0.450" (11.43mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Operating Temperature
-65°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0010897121Molex510WM50022-12-NDkr.6.59000Similar
0010897122Molex93WM50012-12-NDkr.12.74000Similar
5-146257-6TE Connectivity AMP Connectors2.892A125231-NDkr.19.15000Similar
PBC06DAANSullins Connector Solutions6.460S2011E-06-NDkr.6.34000Similar
Obsolete
This product is no longer manufactured. View Substitutes