67997-110H is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 6.933
Unit Price: kr.11.65000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.4.73291
Datasheet

Similar


Molex
In Stock: 1.116
Unit Price: kr.4.35000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


3M
In Stock: 5.277
Unit Price: kr.6.53000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7.097
Unit Price: kr.10.82000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3.837
Unit Price: kr.4.93000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 10.893
Unit Price: kr.5.06000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1.236
Unit Price: kr.5.50000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 271
Unit Price: kr.6.85000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 407
Unit Price: kr.7.10000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.7.49000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67997-110H

DigiKey Part Number
67997-110H-ND
Manufacturer
Manufacturer Product Number
67997-110H
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67997-110H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.