

67996-426HLF | |
|---|---|
DigiKey Part Number | 609-3223-ND |
Manufacturer | |
Manufacturer Product Number | 67996-426HLF |
Description | CONN HEADER VERT 26POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67996-426HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.095" (2.41mm) |
Packaging Bag | Overall Contact Length 0.425" (10.80mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC13DAAN | Sullins Connector Solutions | 1.313 | S2011E-13-ND | kr.11.16000 | Similar |
| PBC13DABN | Sullins Connector Solutions | 0 | S2021E-13-ND | kr.12.43000 | Similar |
| PBC13DACN | Sullins Connector Solutions | 0 | S2031E-13-ND | kr.16.10000 | Similar |
| PBC13DADN | Sullins Connector Solutions | 0 | S2041E-13-ND | kr.16.93000 | Similar |
| PBC13DAEN | Sullins Connector Solutions | 0 | S2051E-13-ND | kr.17.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.4.27841 | kr.13,690.91 |
| Unit Price without VAT: | kr.4.27841 |
|---|---|
| Unit Price with VAT: | kr.5.34801 |



















