Similar
Similar

67477-018 | |
|---|---|
DigiKey Part Number | 67477-018-ND |
Manufacturer | |
Manufacturer Product Number | 67477-018 |
Description | CONN RCPT 36POS 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 40.0µin (1.02µm) |
Part Status Obsolete | Insulation Color Black |
Connector Type | Insulation Height 0.240" (6.10mm) |
Contact Type Female Socket | Contact Length - Post 0.115" (2.92mm) |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-532955-6 | TE Connectivity AMP Connectors | 297 | A34309-ND | kr.103.60000 | Similar |
| 5-532956-6 | TE Connectivity AMP Connectors | 0 | 5-532956-6-ND | kr.78.63028 | Similar |
| 532956-6 | TE Connectivity AMP Connectors | 0 | A26353-ND | kr.75.10514 | Similar |



