
67013-009LF | |
|---|---|
DigiKey Part Number | 609-67013-009LF-ND |
Manufacturer | |
Manufacturer Product Number | 67013-009LF |
Description | CONN FFC/FPC RCPT HSG 9POS 2.54 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, FPC Housing for Female Contacts Connector 9Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67013-009LF Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | FFC, FCB Thickness 0.31mm |
Series | Voltage Rating 500 V |
Packaging Bulk | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Flat Flex Type FFC, FPC | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 3 A |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.92400 | kr.39.24 |
| 25 | kr.3.67480 | kr.91.87 |
| 50 | kr.3.49960 | kr.174.98 |
| 100 | kr.3.33230 | kr.333.23 |
| 250 | kr.3.12360 | kr.780.90 |
| 500 | kr.2.97422 | kr.1,487.11 |
| 1.000 | kr.2.83220 | kr.2,832.20 |
| 2.500 | kr.2.65486 | kr.6,637.15 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |








