



66953-010LF | |
|---|---|
DigiKey Part Number | 609-2274-ND |
Manufacturer | |
Manufacturer Product Number | 66953-010LF |
Description | CONN RCPT 20POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 66953-010LF Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.325" (8.25mm) |
Part Status Active | Contact Length - Post 0.138" (3.50mm) |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 1250V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Brass |
Mounting Type Through Hole | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901512220 | Molex | 380 | WM8630-ND | kr.56.87000 | Similar |
| 9120-4500PL | 3M | 211 | 3M155853-ND | kr.31.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.58000 | kr.23.58 |
| 23 | kr.18.87391 | kr.434.10 |
| 115 | kr.16.84617 | kr.1,937.31 |
| 506 | kr.15.17377 | kr.7,677.93 |
| 1.012 | kr.14.44987 | kr.14,623.27 |
| Unit Price without VAT: | kr.23.58000 |
|---|---|
| Unit Price with VAT: | kr.29.47500 |









