



66951-014LF | |
|---|---|
DigiKey Part Number | 609-2244-ND |
Manufacturer | |
Manufacturer Product Number | 66951-014LF |
Description | CONN RCPT 14POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 66951-014LF Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.325" (8.25mm) |
Part Status Active | Contact Length - Post 0.142" (3.60mm) |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 1250V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.54000 | kr.29.54 |
| 16 | kr.24.30188 | kr.388.83 |
| 112 | kr.21.18009 | kr.2,372.17 |
| 512 | kr.19.02682 | kr.9,741.73 |
| 1.008 | kr.18.13938 | kr.18,284.50 |
| Unit Price without VAT: | kr.29.54000 |
|---|---|
| Unit Price with VAT: | kr.36.92500 |




