Direct
Similar

66902-250 | |
|---|---|
DigiKey Part Number | 66902-250-ND |
Manufacturer | |
Manufacturer Product Number | 66902-250 |
Description | CONN RCPT 50POS IDC 28-30AWG |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold or Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (FCI) | Fastening Type Latch Holder |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold or Gold, GXT™ |
Number of Positions 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 66902-250LF | Amphenol CS (FCI) | 291 | 609-66902-250LF-ND | kr.37.72000 | Direct |
| CWR-217-50-0000 | CW Industries | 49 | CKR50G-ND | kr.67.52000 | Similar |



