
66902-226LF | |
|---|---|
DigiKey Part Number | 66902-226LF-ND |
Manufacturer | |
Manufacturer Product Number | 66902-226LF |
Description | CONN RCPT 26POS IDC 28-30AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold or Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (FCI) | Fastening Type Latch Holder |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold or Gold, GXT™ |
Number of Positions 26 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR-227-26-0000 | CW Industries | 403 | CKC26G-ND | kr.32.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.88000 | kr.26.88 |
| 15 | kr.22.21533 | kr.333.23 |
| 30 | kr.21.15233 | kr.634.57 |
| 60 | kr.20.14117 | kr.1,208.47 |
| 105 | kr.19.36114 | kr.2,032.92 |
| 255 | kr.18.18612 | kr.4,637.46 |
| 510 | kr.17.31839 | kr.8,832.38 |
| 1.005 | kr.16.50948 | kr.16,592.03 |
| 2.505 | kr.15.48013 | kr.38,777.73 |
| Unit Price without VAT: | kr.26.88000 |
|---|---|
| Unit Price with VAT: | kr.33.60000 |

