20 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66900-320LF

DigiKey Part Number
66900-320LF-ND
Manufacturer
Manufacturer Product Number
66900-320LF
Description
CONN RCPT 20POS IDC 28-30AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
66900-320LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28-30 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold, GXT™
Number of Positions
20
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Blue
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3.402 View Now
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.16.74000kr.16.74
18kr.13.65222kr.245.74
36kr.13.00056kr.468.02
54kr.12.63426kr.682.25
108kr.12.03019kr.1,299.26
252kr.11.33175kr.2,855.60
504kr.10.79071kr.5,438.52
1.008kr.10.27583kr.10,358.04
2.502kr.9.63781kr.24,113.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.74000
Unit Price with VAT:kr.20.92500

Other Suppliers on DigiKey

3.402In Stock
Ships from WEC