66900-310 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 286
Unit Price: kr.13.31000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 23.816
Unit Price: kr.9.38000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7.379
Unit Price: kr.10.40000
Datasheet

Similar


3M
In Stock: 50.574
Unit Price: kr.6.91000
Datasheet
Image for 66900-310 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66900-310

DigiKey Part Number
66900-310-ND
Manufacturer
Manufacturer Product Number
66900-310
Description
CONN RCPT 10POS IDC 28-30AWG
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Ribbon Cable
Part Status
Obsolete
Wire Gauge
28-30 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold, GXT™
Number of Positions
10
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Blue
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
66900-310LFAmphenol CS (FCI)286609-3645-NDkr.13.31000Direct
1658621-1TE Connectivity AMP Connectors23.816AKC10H-NDkr.9.38000Similar
1658622-1TE Connectivity AMP Connectors7.379AKC10B-NDkr.10.40000Similar
89110-01013M50.574MKC10A-NDkr.6.91000Similar
Obsolete
This product is no longer manufactured. View Substitutes