
65846-023LF | |
|---|---|
DigiKey Part Number | 65846-023LF-ND |
Manufacturer | |
Manufacturer Product Number | 65846-023LF |
Description | CONN RCPT HSG 36POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-023LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.37981 | kr.46,139.43 |
| Unit Price without VAT: | kr.15.37981 |
|---|---|
| Unit Price with VAT: | kr.19.22476 |


