26 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65846-019LF

DigiKey Part Number
609-3539-ND
Manufacturer
Manufacturer Product Number
65846-019LF
Description
CONN RCPT HSG 26POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
65846-019LF Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Push-Pull
Part Status
Active
Color
Black
Connector Type
Features
Polarizing Key
Contact Type
Female Socket
Insulation Material
Polyphenylene, Modified
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.100" (2.54mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
69176-026LFAmphenol CS (FCI)636609-2390-NDkr.30.24000Similar
In-Stock: 4.301
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.30.05000kr.30.05
10kr.25.51200kr.255.12
25kr.23.91440kr.597.86
50kr.22.77320kr.1,138.66
200kr.20.65000kr.4,130.00
400kr.19.66463kr.7,865.85
600kr.19.11023kr.11,466.14
1.000kr.18.43425kr.18,434.25
2.600kr.17.23368kr.44,807.57
Manufacturers Standard Package
Unit Price without VAT:kr.30.05000
Unit Price with VAT:kr.37.56250