
65846-011ELF | |
|---|---|
DigiKey Part Number | 609-65846-011ELF-ND |
Manufacturer | |
Manufacturer Product Number | 65846-011ELF |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-011ELF Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene, Modified |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.6.79000 | kr.67.90 |
| 25 | kr.6.36520 | kr.159.13 |
| 50 | kr.6.06100 | kr.303.05 |
| 100 | kr.5.77130 | kr.577.13 |
| 250 | kr.5.40980 | kr.1,352.45 |
| 500 | kr.5.15150 | kr.2,575.75 |
| 1.000 | kr.4.90551 | kr.4,905.51 |
| 2.500 | kr.4.59845 | kr.11,496.12 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |


