



65846-006LF | |
|---|---|
DigiKey Part Number | 609-3537-ND |
Manufacturer | |
Manufacturer Product Number | 65846-006LF |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-006LF Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene, Modified |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 69176-020LF | Amphenol CS (FCI) | 759 | 609-2387-ND | kr.24.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.5.51600 | kr.55.16 |
| 25 | kr.5.17080 | kr.129.27 |
| 50 | kr.4.92240 | kr.246.12 |
| 100 | kr.4.68720 | kr.468.72 |
| 250 | kr.4.39364 | kr.1,098.41 |
| 500 | kr.4.18364 | kr.2,091.82 |
| 1.000 | kr.3.98387 | kr.3,983.87 |
| 2.500 | kr.3.73444 | kr.9,336.10 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |
























