
65846-003LF | |
|---|---|
DigiKey Part Number | 609-3542-ND |
Manufacturer | |
Manufacturer Product Number | 65846-003LF |
Description | CONN RCPT HSG 38POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-003LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.44000 | kr.29.44 |
| 10 | kr.25.01100 | kr.250.11 |
| 25 | kr.23.44200 | kr.586.05 |
| 50 | kr.22.32320 | kr.1,116.16 |
| 200 | kr.20.24190 | kr.4,048.38 |
| 400 | kr.19.27615 | kr.7,710.46 |
| 600 | kr.18.73270 | kr.11,239.62 |
| 1.000 | kr.18.07002 | kr.18,070.02 |
| 2.600 | kr.16.89322 | kr.43,922.37 |
| Unit Price without VAT: | kr.29.44000 |
|---|---|
| Unit Price with VAT: | kr.36.80000 |

















