


65801-036LF | |
|---|---|
DigiKey Part Number | 609-3514-ND |
Manufacturer | |
Manufacturer Product Number | 65801-036LF |
Description | CONN FFC FPC RCPT 7POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 65801-036LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Receptacle | |
Number of Positions | 7 | |
Pitch | 0.100" (2.54mm) | |
Termination | IDC | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | - | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Gold or Gold, GXT™ | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 500V | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Color | Blue | |
Actuator Color | Beige | |
Mating Cycles | 100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| 10 | kr.12.76500 | kr.127.65 |
| 25 | kr.11.96600 | kr.299.15 |
| 50 | kr.11.39320 | kr.569.66 |
| 100 | kr.10.84890 | kr.1,084.89 |
| 250 | kr.10.16908 | kr.2,542.27 |
| 864 | kr.9.31704 | kr.8,049.92 |
| 1.728 | kr.8.87248 | kr.15,331.65 |
| 2.592 | kr.8.62250 | kr.22,349.52 |
| Unit Price without VAT: | kr.15.03000 |
|---|---|
| Unit Price with VAT: | kr.18.78750 |







