



65801-016LF | |
|---|---|
DigiKey Part Number | 609-2172-ND |
Manufacturer | |
Manufacturer Product Number | 65801-016LF |
Description | CONN FFC FPC RCPT 16POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
EDA/CAD Models | 65801-016LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Receptacle | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Termination | IDC | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | - | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 500V | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Blue | |
Actuator Color | Black | |
Mating Cycles | 100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.69000 | kr.18.69 |
| 10 | kr.15.90400 | kr.159.04 |
| 25 | kr.14.90440 | kr.372.61 |
| 50 | kr.14.19260 | kr.709.63 |
| 100 | kr.13.51490 | kr.1,351.49 |
| 384 | kr.12.29049 | kr.4,719.55 |
| 768 | kr.11.70400 | kr.8,988.67 |
| 1.152 | kr.11.37400 | kr.13,102.85 |
| 2.688 | kr.10.71448 | kr.28,800.52 |
| Unit Price without VAT: | kr.18.69000 |
|---|---|
| Unit Price with VAT: | kr.23.36250 |


