Parametric Equivalent

65780-006 | |
|---|---|
DigiKey Part Number | 65780-006-ND |
Manufacturer | |
Manufacturer Product Number | 65780-006 |
Description | CONN RCPT 6POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 40.0µin (1.02µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.142" (3.60mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Brass |
Number of Rows 1 | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65780-006LF | Amphenol CS (FCI) | 0 | 65780-006LF-ND | kr.13.23495 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.800 | kr.9.26566 | kr.35,209.51 |
| Unit Price without VAT: | kr.9.26566 |
|---|---|
| Unit Price with VAT: | kr.11.58208 |

