2 (1 x 2) Position Shunt Connector White Closed Top 0.200" (5.08mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65771-002LF

DigiKey Part Number
609-65771-002LF-ND
Manufacturer
Manufacturer Product Number
65771-002LF
Description
MINI JUMP 2POS 200CC SLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector White Closed Top 0.200" (5.08mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
65771-002LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.376" (9.55mm)
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Tin
Series
Contact Finish Thickness
100.0µin (2.54µm)
Packaging
Bulk
Color
White
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Closed Top
Housing Material
Polyester Thermoplastic
Gender
Female Sockets
Current Rating (Amps)
2.5A
Number of Positions or Pins (Grid)
2 (1 x 2)
Base Product Number
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.462
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.75300kr.37.53
25kr.3.51480kr.87.87
50kr.3.34760kr.167.38
100kr.3.18650kr.318.65
250kr.2.98692kr.746.73
500kr.2.84426kr.1,422.13
1.000kr.2.70832kr.2,708.32
2.500kr.2.53876kr.6,346.90
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000