
65692-019LF | |
|---|---|
DigiKey Part Number | 2266-65692-019LF-ND |
Manufacturer | |
Manufacturer Product Number | 65692-019LF |
Description | CONN HEADER VERT 34POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.105" (2.67mm) |
Part Status Active | Overall Contact Length 0.455" (11.56mm) |
Connector Type | Insulation Height 0.365" (9.27mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Features Keying Slot |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Blue |
Mounting Type | Base Product Number |

