
51936-002 | |
|---|---|
DigiKey Part Number | 51936-002-ND |
Manufacturer | |
Manufacturer Product Number | 51936-002 |
Description | CONN RCPT BLADE PWR 41POS PCB |
Customer Reference | |
Detailed Description | 41 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 32 Signal, 9 Power |
Packaging Bulk | Features Guide Pin |
Part Status Obsolete | Contact Finish Gold or Gold, GXT™ |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 41 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 25 | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |

