



65474-002LF | |
|---|---|
DigiKey Part Number | 609-2215-ND |
Manufacturer | |
Manufacturer Product Number | 65474-002LF |
Description | CONN SHUNT 2POS .100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Closed Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 65474-002LF Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Height 0.385" (9.78mm) |
Series | Contact Finish Tin |
Packaging Bulk | Color Blue |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top | Housing Material Polyester |
Gender Female Sockets | Current Rating (Amps) 3A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.62900 | kr.16.29 |
| 25 | kr.1.52680 | kr.38.17 |
| 50 | kr.1.45320 | kr.72.66 |
| 100 | kr.1.38400 | kr.138.40 |
| 250 | kr.1.29692 | kr.324.23 |
| 500 | kr.1.23490 | kr.617.45 |
| 1.000 | kr.1.17588 | kr.1,175.88 |
| 2.500 | kr.1.10217 | kr.2,755.43 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |






