



65240-014LF | |
|---|---|
DigiKey Part Number | 609-1274-ND |
Manufacturer | |
Manufacturer Product Number | 65240-014LF |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65240-014LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Blue |
Part Status Active | Insulation Material Thermoplastic, Glass Filled |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.4.88800 | kr.48.88 |
| 25 | kr.4.58520 | kr.114.63 |
| 50 | kr.4.36440 | kr.218.22 |
| 100 | kr.4.15590 | kr.415.59 |
| 250 | kr.3.89556 | kr.973.89 |
| 500 | kr.3.70928 | kr.1,854.64 |
| 1.000 | kr.3.53220 | kr.3,532.20 |
| 2.500 | kr.3.31103 | kr.8,277.58 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |














