



65240-004LF | |
|---|---|
DigiKey Part Number | 609-1264-ND |
Manufacturer | |
Manufacturer Product Number | 65240-004LF |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65240-004LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Blue |
Part Status Active | Insulation Material Thermoplastic, Glass Filled |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.86400 | kr.18.64 |
| 25 | kr.1.74480 | kr.43.62 |
| 50 | kr.1.66240 | kr.83.12 |
| 100 | kr.1.58250 | kr.158.25 |
| 250 | kr.1.48332 | kr.370.83 |
| 500 | kr.1.41230 | kr.706.15 |
| 1.000 | kr.1.34478 | kr.1,344.78 |
| 3.000 | kr.1.24442 | kr.3,733.26 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |
























