



65239-010LF | |
|---|---|
DigiKey Part Number | 609-1253-ND |
Manufacturer | |
Manufacturer Product Number | 65239-010LF |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65239-010LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.26000 | kr.8.26 |
| 10 | kr.7.02400 | kr.70.24 |
| 25 | kr.6.58160 | kr.164.54 |
| 50 | kr.6.26680 | kr.313.34 |
| 100 | kr.5.96690 | kr.596.69 |
| 300 | kr.5.52163 | kr.1,656.49 |
| 600 | kr.5.25793 | kr.3,154.76 |
| 1.200 | kr.5.00698 | kr.6,008.38 |
| 2.700 | kr.4.72859 | kr.12,767.19 |
| Unit Price without VAT: | kr.8.26000 |
|---|---|
| Unit Price with VAT: | kr.10.32500 |

















