



65239-005LF | |
|---|---|
DigiKey Part Number | 609-1248-ND |
Manufacturer | |
Manufacturer Product Number | 65239-005LF |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65239-005LF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Blue |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.70900 | kr.37.09 |
| 25 | kr.3.47680 | kr.86.92 |
| 50 | kr.3.30940 | kr.165.47 |
| 100 | kr.3.15100 | kr.315.10 |
| 250 | kr.2.95368 | kr.738.42 |
| 500 | kr.2.81256 | kr.1,406.28 |
| 1.000 | kr.2.67821 | kr.2,678.21 |
| 2.500 | kr.2.51046 | kr.6,276.15 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |























