



65043-034ELF | |
|---|---|
DigiKey Part Number | 609-6169-ND |
Manufacturer | |
Manufacturer Product Number | 65043-034ELF |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65043-034ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.10000 | kr.3.10 |
| 10 | kr.2.61600 | kr.26.16 |
| 25 | kr.2.45200 | kr.61.30 |
| 50 | kr.2.33340 | kr.116.67 |
| 100 | kr.2.22210 | kr.222.21 |
| 250 | kr.2.08280 | kr.520.70 |
| 500 | kr.1.98322 | kr.991.61 |
| 1.000 | kr.1.88848 | kr.1,888.48 |
| 3.000 | kr.1.74754 | kr.5,242.62 |
| Unit Price without VAT: | kr.3.10000 |
|---|---|
| Unit Price with VAT: | kr.3.87500 |












