65043-027ELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65043-027ELF

DigiKey Part Number
609-65043-027ELF-ND
Manufacturer
Manufacturer Product Number
65043-027ELF
Description
CONN RCPT HSG 20POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
65043-027ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyphenylene, Modified
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.327
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3.16000kr.3.16
10kr.2.69600kr.26.96
25kr.2.52600kr.63.15
50kr.2.40460kr.120.23
100kr.2.28980kr.228.98
250kr.2.14604kr.536.51
500kr.2.04336kr.1,021.68
1.000kr.1.94577kr.1,945.77
2.500kr.1.82388kr.4,559.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.16000
Unit Price with VAT:kr.3.95000