



65039-034LF | |
|---|---|
DigiKey Part Number | 609-2340-ND |
Manufacturer | |
Manufacturer Product Number | 65039-034LF |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-034LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.42000 | kr.5.42 |
| 10 | kr.4.59900 | kr.45.99 |
| 25 | kr.4.31120 | kr.107.78 |
| 50 | kr.4.10480 | kr.205.24 |
| 100 | kr.3.90870 | kr.390.87 |
| 250 | kr.3.66360 | kr.915.90 |
| 500 | kr.3.48868 | kr.1,744.34 |
| 1.000 | kr.3.32207 | kr.3,322.07 |
| 3.000 | kr.3.07426 | kr.9,222.78 |
| Unit Price without VAT: | kr.5.42000 |
|---|---|
| Unit Price with VAT: | kr.6.77500 |

























