



65039-031LF | |
|---|---|
DigiKey Part Number | 609-2337-ND |
Manufacturer | |
Manufacturer Product Number | 65039-031LF |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-031LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene, Modified |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.50300 | kr.15.03 |
| 25 | kr.1.40760 | kr.35.19 |
| 50 | kr.1.34020 | kr.67.01 |
| 100 | kr.1.27560 | kr.127.56 |
| 250 | kr.1.19572 | kr.298.93 |
| 500 | kr.1.13842 | kr.569.21 |
| 1.000 | kr.1.08408 | kr.1,084.08 |
| 3.000 | kr.1.00311 | kr.3,009.33 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

























