
65039-030ELF | |
|---|---|
DigiKey Part Number | 65039-030ELF-ND |
Manufacturer | |
Manufacturer Product Number | 65039-030ELF |
Description | CONN RCPT HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-030ELF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene, Modified |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65039-030LF | Amphenol CS (FCI) | 522 | 609-2336-ND | kr.1.01000 | Parametric Equivalent |
| 926475-7 | WEE | 463 | 5831-926475-7-ND | kr.0.85840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.2.29500 | kr.22.95 |
| 25 | kr.2.15320 | kr.53.83 |
| 50 | kr.2.05040 | kr.102.52 |
| 100 | kr.1.95270 | kr.195.27 |
| 250 | kr.1.82996 | kr.457.49 |
| 500 | kr.1.74262 | kr.871.31 |
| 1.000 | kr.1.65930 | kr.1,659.30 |
| 3.000 | kr.1.53546 | kr.4,606.38 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |









