
65039-024LF | |
|---|---|
DigiKey Part Number | 609-2330-ND |
Manufacturer | |
Manufacturer Product Number | 65039-024LF |
Description | CONN RCPT HSG 13POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-024LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene, Modified |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.9.96000 | kr.99.60 |
| 25 | kr.9.33240 | kr.233.31 |
| 50 | kr.8.88740 | kr.444.37 |
| 100 | kr.8.46260 | kr.846.26 |
| 250 | kr.7.93212 | kr.1,983.03 |
| 500 | kr.7.55348 | kr.3,776.74 |
| 1.000 | kr.7.19292 | kr.7,192.92 |
| 2.500 | kr.6.74284 | kr.16,857.10 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |
















