
65039-005LF | |
|---|---|
DigiKey Part Number | 609-2311-ND |
Manufacturer | |
Manufacturer Product Number | 65039-005LF |
Description | CONN RCPT HSG 32POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-005LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.06000 | kr.24.06 |
| 10 | kr.20.42900 | kr.204.29 |
| 25 | kr.19.15120 | kr.478.78 |
| 50 | kr.18.23480 | kr.911.74 |
| 100 | kr.17.36450 | kr.1,736.45 |
| 300 | kr.16.06890 | kr.4,820.67 |
| 500 | kr.15.50016 | kr.7,750.08 |
| 1.000 | kr.14.76070 | kr.14,760.70 |
| 2.500 | kr.13.83746 | kr.34,593.65 |
| Unit Price without VAT: | kr.24.06000 |
|---|---|
| Unit Price with VAT: | kr.30.07500 |















