
63784-1010LF | |
|---|---|
DigiKey Part Number | 63784-1010LF-ND |
Manufacturer | |
Manufacturer Product Number | 63784-1010LF |
Description | CONN HDR HIGH SPEED 108POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 108 Connector Header, Male Pins Through Hole Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 63784-1010LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 96 Signal, 12 Ground |
Packaging Tube | Features Shielded |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style High Speed | Color Natural |
Number of Positions 108 | Current Rating (Amps) 1A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | kr.102.15365 | kr.49,033.75 |
| Unit Price without VAT: | kr.102.15365 |
|---|---|
| Unit Price with VAT: | kr.127.69206 |


