2 (1 x 2) Position Shunt Connector White Open Top 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector White Open Top 0.100" (2.54mm) Gold
63429-202LF
63429-202LF

63429-202LF

DigiKey Part Number
609-2997-ND
Manufacturer
Manufacturer Product Number
63429-202LF
Description
CONN SHUNT SINGLE .100 GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector White Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
63429-202LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.236" (6.00mm)
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Bag
Color
White
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Open Top
Housing Material
Polyester, Glass Filled
Gender
Female Sockets
Current Rating (Amps)
3A
Number of Positions or Pins (Grid)
2 (1 x 2)
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09200-71-BBGB00METZ CONNECT USA Inc.12.3461849-09200-71-BBGB00-NDkr.0.63000Similar
In-Stock: 27.481
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.80100kr.18.01
25kr.1.68640kr.42.16
50kr.1.60520kr.80.26
100kr.1.52790kr.152.79
250kr.1.43208kr.358.02
500kr.1.36360kr.681.80
1.000kr.1.29837kr.1,298.37
2.500kr.1.21703kr.3,042.58
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250