
63372-112 | |
|---|---|
DigiKey Part Number | 63372-112-ND |
Manufacturer | |
Manufacturer Product Number | 63372-112 |
Description | CONN HEADER HIGH SPEED 96POS PCB |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole High Speed |
Datasheet | Datasheet |
Category | Number of Rows 6 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Layout, Typical 30 Signal Pairs, 36 Ground |
Part Status Obsolete | Features Board Guide |
Connector Type Header, Male Pins | Contact Finish Gold |
Connector Style High Speed | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |

