50 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
62684-501100ALF bottom

62684-501100ALF

DigiKey Part Number
609-1197-2-ND - Tape & Reel (TR)
609-1197-1-ND - Cut Tape (CT)
609-1197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
62684-501100ALF
Description
CONN FPC BOTTOM 50POS 0.5MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
62684-501100ALF Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Gold
Series
Housing Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Thermoplastic, Glass Filled
Part Status
Active
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
50
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
2.00µin (0.051µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.33mm
Actuator Color
Black
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.478
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.5.69300kr.56.93
25kr.5.33560kr.133.39
50kr.5.07960kr.253.98
100kr.4.83740kr.483.74
250kr.4.53412kr.1,133.53
500kr.4.31742kr.2,158.71
1.000kr.4.11130kr.4,111.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.91508kr.7,830.16
4.000kr.3.72829kr.14,913.16
6.000kr.3.62322kr.21,739.32
10.000kr.3.49506kr.34,950.60
14.000kr.3.41315kr.47,784.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000