62684-501100AHLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 1.470
Unit Price: kr.19.72000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.20.22000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 6.917
Unit Price: kr.20.73000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 14.897
Unit Price: kr.18.96000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 8.207
Unit Price: kr.20.48000
Datasheet
50 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62684-501100AHLF

DigiKey Part Number
62684-501100AHLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
62684-501100AHLF
Description
CONN FPC BOTTOM 50POS 0.5MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
62684-501100AHLF Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Packaging
Tape & Reel (TR)
Actuator Material
Thermoplastic, Glass Filled, Halogen Free
Part Status
Active
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
50
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
2.00µin (0.051µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0541045033Molex1.470WM11093CT-NDkr.19.72000Similar
0541325033Molex0WM11100CT-NDkr.20.22000Similar
FH12-50S-0.5SH(55)Hirose Electric Co Ltd6.917HFJ150CT-NDkr.20.73000Similar
FH12A-50S-0.5SH(55)Hirose Electric Co Ltd14.897HFK150CT-NDkr.18.96000Similar
FH12S-50S-0.5SH(55)Hirose Electric Co Ltd8.207HFA150CT-NDkr.20.48000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.3.07583kr.24,606.64
Unit Price without VAT:kr.3.07583
Unit Price with VAT:kr.3.84479