MFR Recommended
Similar
Similar

62684-45110E9ALF | |
|---|---|
DigiKey Part Number | 609-5387-2-ND - Tape & Reel (TR) 609-5387-1-ND - Cut Tape (CT) 609-5387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62684-45110E9ALF |
Description | CONN FPC BOTTOM 45POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 45 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Thermoplastic, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Thermoplastic, Glass Filled |
Part Status Obsolete | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 45 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62684-451100ALF | Amphenol CS (FCI) | 5.451 | 609-1196-1-ND | kr.1.13000 | MFR Recommended |
| FH12-45S-0.5SH(55) | Hirose Electric Co Ltd | 1.020 | HFJ145CT-ND | kr.2.58000 | Similar |
| FH12S-45S-0.5SH(55) | Hirose Electric Co Ltd | 221 | HFA145CT-ND | kr.2.46000 | Similar |




