
62684-402100AHLF | |
|---|---|
DigiKey Part Number | 609-62684-402100AHLFTR-ND - Tape & Reel (TR) 609-62684-402100AHLFCT-ND - Cut Tape (CT) 609-62684-402100AHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62684-402100AHLF |
Description | CONN FPC TOP 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 62684-402100AHLF Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Thermoplastic, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.87400 | kr.38.74 |
| 25 | kr.3.62920 | kr.90.73 |
| 50 | kr.3.45540 | kr.172.77 |
| 100 | kr.3.29050 | kr.329.05 |
| 250 | kr.3.08404 | kr.771.01 |
| 500 | kr.2.93682 | kr.1,468.41 |
| 1.000 | kr.2.79651 | kr.2,796.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.66299 | kr.5,325.98 |
| 4.000 | kr.2.53589 | kr.10,143.56 |
| 6.000 | kr.2.46440 | kr.14,786.40 |
| 10.000 | kr.2.37721 | kr.23,772.10 |
| 14.000 | kr.2.32148 | kr.32,500.72 |
| 20.000 | kr.2.26385 | kr.45,277.00 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |











