
62674-121121 | |
|---|---|
DigiKey Part Number | 62674-121121-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 62674-121121 |
Description | CONN FFC VERT 12POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 62674-121121 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Solder Plating |
Packaging Tape & Reel (TR) | Housing Material Plastic, Glass Filled |
Part Status Obsolete | Actuator Material Plastic, Glass Filled |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -55°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.161" (4.10mm) | Base Product Number |
Locking Feature Slide Lock |

