Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

61729-0020RLF | |
|---|---|
DigiKey Part Number | 609-61729-0020RLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61729-0020RLF |
Description | USB RECEP B TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Mating Cycles 1500 |
Part Status Active | Shielding Shielded |
Connector Type USB-B (USB TYPE-B) | Contact Finish Gold |
Number of Contacts 4 | Shell/Shielding Material Copper Alloy |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 2.0 | Insulation Color White |
Mounting Type Through Hole, Right Angle | Base Product Number |
Mounting Feature Horizontal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61729-01Q0RLF | Amphenol CS (FCI) | 0 | 609-61729-01Q0RLFTR-ND | kr.4.10964 | Parametric Equivalent |
| UJ2-A-HR-G-V-TH | Same Sky (Formerly CUI Devices) | 1.472 | 2223-UJ2-A-HR-G-V-TH-ND | kr.10.65000 | Parametric Equivalent |
| UJ40-C-MSMT-TR-68 | Same Sky (Formerly CUI Devices) | 1.109 | 2223-UJ40-C-MSMT-TR-68CT-ND | kr.28.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.7.03858 | kr.24,635.03 |
| Unit Price without VAT: | kr.7.03858 |
|---|---|
| Unit Price with VAT: | kr.8.79823 |




