

61083-184402LF | |
|---|---|
DigiKey Part Number | 609-1729-2-ND - Tape & Reel (TR) 609-1729-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-184402LF |
Description | CONN PLUG 180POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-184402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm |
Number of Positions 180 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.09000 | kr.72.09 |
| 10 | kr.61.28200 | kr.612.82 |
| 25 | kr.57.44040 | kr.1,436.01 |
| 50 | kr.54.69900 | kr.2,734.95 |
| 100 | kr.52.08820 | kr.5,208.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.47.23775 | kr.18,895.10 |
| 800 | kr.44.98548 | kr.35,988.38 |
| 1.200 | kr.43.71843 | kr.52,462.12 |
| Unit Price without VAT: | kr.72.09000 |
|---|---|
| Unit Price with VAT: | kr.90.11250 |











